| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BT2 |
633-M62-363-BT2
| Heilind Number: | EDA633-M62-363-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your high-density connectivity with our premium D-Sub Connectors. Designed for superior performance, these plugs feature three rows of 62 gold-plated contacts, ensuring reliable power and data transmission at up to 5A. The rugged steel shell with tin plating guarantees durability in even the most demanding environments, while the 4-40 threaded insert mounting and PC tail termination method offer easy installation. Operating flawlessly in temperatures ranging from -55°C to 125°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with uncompromising quality.

