| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-BT6 |
633-M62-363-BT6
| Heilind Number: | EDA633-M62-363-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a sturdy steel shell, gold-plated contacts, and a 4-40 threaded standoff mount, these connectors ensure reliable data transmission. Featuring 62 positions spread across three rows, they offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, they are perfect for industrial and commercial applications. Upgrade your connectivity infrastructure with these robust and efficient D-Sub Connectors.

