| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-WN2 |
633-M62-363-WN2
| Heilind Number: | EDA633-M62-363-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with these High Density D-Sub Connectors. Designed for optimal performance, they feature a plug gender configuration with three rows of contacts, offering a total of 62 positions for seamless data transmission. With a durable steel shell and nickel plating, they ensure reliable connectivity in various environments. The 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Rated for 5A of amperage and featuring gold contact plating, these connectors guarantee high-quality conductivity. Suitable for a wide range of applications, they operate effectively in temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with these essential components.

