| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-WN4 |
633-M62-363-WN4
| Heilind Number: | EDA633-M62-363-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender with three rows for seamless integration. With a durable steel shell and gold-plated contacts, they ensure reliable data transmission in various applications. The 4-40 threaded insert mount type and PC tail termination method guarantee secure installation. Operating efficiently in temperatures ranging from -55 to 125°C, they are ideal for use in demanding environments. Elevate your connectivity solutions with these high-quality connectors.

