| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-WT1 |
633-M62-363-WT1
| Heilind Number: | EDA633-M62-363-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in a variety of applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring three rows of 62 positions, they offer ample connectivity options. The through-hole mount type with PC tail termination makes installation easy and secure. Rated for up to 5 A of current, they are suitable for power and signal transmission. Operating efficiently in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh conditions. Upgrade your connections with these high-quality D-Sub connectors.

