| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-WT2 |
633-M62-363-WT2
| Heilind Number: | EDA633-M62-363-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our High Density D-Sub Connectors, designed for efficient data transfer in high-performance applications. Featuring three rows with a total of 62 positions, these connectors offer robust and reliable connections. The plug gender and 4-40 threaded insert mount type ensure secure installation, while the PC tail termination method facilitates easy soldering. With a current rating of 5 A and gold contact plating, these connectors guarantee optimal signal transmission. Constructed with a durable steel shell and tin plating, they are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

