| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-WT3 |
633-M62-363-WT3
| Heilind Number: | EDA633-M62-363-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for high-performance applications, these connectors feature three rows of 62 positions, ensuring seamless and efficient data transmission. With a robust steel shell and gold-plated contacts, they guarantee durability and reliability in even the most demanding environments. The 4-40 threaded insert and PC tail termination method make installation a breeze, while boardlocks provide added security. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial use. Upgrade your connections with our High Density D-Sub Connectors.

