| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-WT5 |
633-M62-363-WT5
| Heilind Number: | EDA633-M62-363-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-WT5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in electronic assemblies. With a sturdy steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring 62 positions across three rows, they offer ample versatility for your connectivity needs. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are ideal for a wide range of applications requiring high-speed data transmission. Upgrade your setup with these premium connectors, a must-have in any professional or DIY electronics project.

