| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-363-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-363-WT6 |
633-M62-363-WT6
| Heilind Number: | EDA633-M62-363-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-363-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows, offering ample space for 62 positions. With a sturdy steel shell and gold-plated contacts, they ensure reliable signal transmission in demanding environments. The 4-40 threaded standoff mount type and PC tail termination method guarantee secure and convenient installation. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial applications where durability and high performance are paramount. Elevate your connectivity solutions with these essential components.

