| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BN1 |
633-M62-663-BN1
| Heilind Number: | EDA633-M62-663-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows for increased versatility and efficiency. The rugged steel shell ensures durability, while gold-plated contacts guarantee reliable signal transmission. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, they are perfect for demanding industrial applications. Whether you're looking to streamline your data transfer or enhance your electronic systems, these connectors are the perfect solution. Trust in our expertise to deliver exceptional quality and performance, every time.

