| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BN2 |
633-M62-663-BN2
| Heilind Number: | EDA633-M62-663-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. These rugged connectors feature three rows of 62 gold-plated contacts, ensuring reliable data transmission at a blazing speed of 5 A. Engineered with a durable steel shell and nickel plating, they offer robust protection against wear and corrosion. With a PC Tail termination method and 4-40 Threaded Insert mount type, installation is secure and hassle-free. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial applications. Trust in the quality and durability of our D-Sub Connectors for seamless connectivity in your projects.

