| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BN3 |
633-M62-663-BN3
| Heilind Number: | EDA633-M62-663-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BN3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for reliable performance, these plugs feature 62 positions across three rows, catering to intricate electronic setups. With a robust steel shell and nickel plating, they ensure durability in diverse environments. The 4-40 Threaded Insert and Boardlocks_1 mount type offer secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating guarantees efficient signal transmission, even in high-amperage applications. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are essential for any professional or DIY project requiring superior connectivity. Experience seamless data transfer and power distribution with our top-of-the-line D-Sub Connectors.

