| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BN5 |
633-M62-663-BN5
| Heilind Number: | EDA633-M62-663-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these plugs feature a 3-row configuration and durable construction for seamless integration. With a 5A amperage rating and gold PC tail termination, they ensure reliable power and signal transmission. The nickel-plated steel shell offers robust protection, while 4-40 threaded standoffs and boardlocks facilitate secure mounting. With 62 positions, these connectors are perfect for high-density applications. Operating effortlessly in a wide temperature range from -55 to 125°C, they are ideal for demanding environments. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

