| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BN6 |
633-M62-663-BN6
| Heilind Number: | EDA633-M62-663-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, meticulously designed for optimal performance. These plugs boast a robust amperage of 5A, ensuring reliable power transmission. Featuring three rows and a durable steel shell with nickel plating, they guarantee secure and lasting connections in any application. With 62 gold-plated positions, data transfer is swift and efficient. The 4-40 Threaded Standoff mount type and PC tail termination method offer easy installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a trusted choice for industrial and commercial use. Upgrade your setup with these essential components for seamless connectivity.

