| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BT2 |
633-M62-663-BT2
| Heilind Number: | EDA633-M62-663-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, featuring a robust design for reliable performance. With three rows of 62 positions, these connectors offer ample space for secure connections. The plug gender and PC Tail termination method ensure easy installation, while gold contact plating guarantees optimal conductivity. Constructed with steel shell material and tin plating, they are durable and can withstand harsh operating conditions. Rated for 5A of amperage and with an operating temperature range of -55 to 125°C, these connectors are suitable for a wide range of industrial applications. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

