| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BT3 |
633-M62-663-BT3
| Heilind Number: | EDA633-M62-663-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors boast a rugged steel shell material and gold-plated contacts for reliable data transmission. With 62 positions available in a 3-row configuration, they offer versatility for your connectivity needs. Featuring a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment, these connectors are ideal for demanding applications. Their PC Tail termination method ensures easy installation, while the wide operating temperature range of -55 to 125 °C guarantees performance in diverse environments. Trust in our D-Sub Connectors for efficient and durable connectivity solutions.

