| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-BT6 |
633-M62-663-BT6
| Heilind Number: | EDA633-M62-663-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-BT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell and gold-plated contacts, ensuring reliable transmission. With 62 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded standoff mount type facilitates secure installation, while the PC tail termination method simplifies the connection process. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for various industrial applications. Upgrade your communication systems with these high-quality connectors.

