| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WN1 |
633-M62-663-WN1
| Heilind Number: | EDA633-M62-663-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. Featuring a robust steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in harsh environments. With 62 positions spread across three rows, they offer ample versatility for your connectivity needs. The plug gender and through hole mount type make for easy and secure installation, while the PC tail termination method guarantees a stable and durable connection. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in a variety of industries. Upgrade your connection solutions with the high-quality craftsmanship of our High Density D-Sub Connectors.

