| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WN2 |
633-M62-663-WN2
| Heilind Number: | EDA633-M62-663-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WN2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. These robust plugs are designed to deliver reliable performance in demanding environments, offering a maximum amperage of 5A. With three rows of contacts, they provide ample space for multiple connections. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, installation is secure and efficient. The gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell offers durability. With 62 positions, these connectors are perfect for high-density applications. Operating seamlessly in temperatures ranging from -55 to 125°C, they are built to withstand extreme conditions. Upgrade your connectivity solutions with these high-performance connectors.

