| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WN4 |
633-M62-663-WN4
| Heilind Number: | EDA633-M62-663-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WN4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience high density connectivity with our cutting-edge D-Sub Connectors. Specially designed for seamless performance, these connectors offer a reliable solution for your connectivity needs. With 62 positions and 3 rows, they provide ample space for multiple connections. The gold-plated PC tail termination ensures optimal signal transmission, while the nickel-plated steel shell guarantees durability. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are perfect for demanding environments. Trust in their 5A amperage and plug gender for secure and efficient connections every time. Upgrade your connectivity game with these high-performance D-Sub Connectors.

