| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WN5 |
633-M62-663-WN5
| Heilind Number: | EDA633-M62-663-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with these High Density D-Sub Connectors. Designed for optimal performance, they boast a robust construction and gold-plated contacts for reliable data transmission. With 62 positions and a 3-row layout, they offer ample connectivity options for your projects. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial applications where durability is paramount. Upgrade to these premium connectors and experience seamless connectivity like never before.

