| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WN6 |
633-M62-663-WN6
| Heilind Number: | EDA633-M62-663-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WN6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature 62 positions across three rows, ensuring seamless data transmission. With a rugged steel shell and gold-plated contacts, they offer durability and reliable conductivity in demanding environments. The 4-40 threaded standoff mount type and PC tail termination method make installation easy and secure. Operating between -55 to 125°C, these connectors are ideal for a wide range of applications. Upgrade your connections with these high-quality D-Sub connectors.

