| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WT1 |
633-M62-663-WT1
| Heilind Number: | EDA633-M62-663-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WT1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows of 62 gold-plated contacts, ensuring reliable signal transmission in even the most demanding environments. With a durable steel shell and through-hole mounting, they offer secure attachment and easy installation. Operating efficiently in a wide temperature range of -55 to 125°C, these connectors are ideal for industrial and high-temperature applications. Upgrade your connectivity solutions with our High Density D-Sub Connectors.

