| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WT2 |
633-M62-663-WT2
| Heilind Number: | EDA633-M62-663-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our High Density D-Sub Connectors, designed to deliver exceptional performance in demanding electronic applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable connectivity in industrial environments. Featuring 62 positions spread across three rows, they offer ample space for complex signal transmission. The 4-40 threaded insert mount type allows for secure installation, while the PC tail termination method simplifies assembly. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of applications. Trust in the durability and quality of our D-Sub Connectors for your connectivity needs.

