| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WT3 |
633-M62-663-WT3
| Heilind Number: | EDA633-M62-663-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WT3 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for high-performance applications. These rugged connectors feature three rows, offering ample contact points for secure and reliable connections. With a current rating of 5 A, they ensure efficient power transmission. The plug gender and 4-40 Threaded Insert mount type facilitate easy installation on your PCB. Featuring PC Tail termination and gold contact plating, they guarantee excellent signal integrity. The steel shell with tin plating ensures durability in harsh environments, while the operating temperature range of -55 to 125°C makes them suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

