| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WT4 |
633-M62-663-WT4
| Heilind Number: | EDA633-M62-663-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WT4 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors. Perfect for demanding applications, these connectors boast a robust design and offer reliable performance. With 62 positions and a 3-row configuration, they provide ample connectivity options. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies the connection process. Featuring gold contact plating for optimal conductivity and tin shell plating for durability, these connectors are built to last. Crafted from high-quality steel, they can withstand harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with these premium connectors, ideal for industrial, aerospace, and telecommunications applications.

