| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-663-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-663-WT6 |
633-M62-663-WT6
| Heilind Number: | EDA633-M62-663-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-663-WT6 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for seamless integration in a variety of applications. These high-performance connectors boast a sturdy steel shell and gold-plated contacts, ensuring reliable and efficient data transmission. With 62 positions spread across three rows, they offer ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees durability in harsh environments. Elevate your connectivity solutions with these high-density connectors.

