| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-W26-262-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA633-W26-262-012 |
633-W26-262-012
| Heilind Number: | EDA633-W26-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-W26-262-012 |
| ECAD Model: |
Specifications
Detailed Description
633W (waterproof) Series right angle D-Sub plug connector with 26 machined pin type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.

