633-W26-662-012

Heilind Number:EDA633-W26-662-012
Manufacturer:EDAC
Manufacturer Number:633-W26-662-012
ECAD Model:
3D Model

Description:

Waterproof High Density D-Sub Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-W26-662-012
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold Over Nickel
Shell Plating:Nickel
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-25 - 85 °C
SKU:EDA633-W26-662-012

Detailed Description

633W (waterproof) Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.