| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-010 |
634-015-263-010
| Heilind Number: | EDA634-015-263-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle features three amperage capacity, making it suitable for various power and signal transmission needs. With three rows of 15 positions, it offers ample connection options, while the Through Hole mount type ensures secure installation. The PC Tail termination method guarantees reliable contact, with Gold Flash plating for optimal conductivity. Constructed with durable steel shell material and Nickel plating, it ensures long-lasting performance even in harsh environments. Engineered for versatility, this connector is a crucial component for maintaining efficient communication in your systems.

