| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-011 |
634-015-263-011
| Heilind Number: | EDA634-015-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance even in demanding environments. With 15 positions and 3A amperage, it offers versatile connectivity options for your applications. The through-hole mounting and PC tail termination method simplify installation, while the gold flash contact plating guarantees optimal signal transmission. Meeting stringent operating temperature requirements, ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Trust in its mating retention type and three-row design for secure and efficient connections, making it a valuable component in your connectivity arsenal. Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance even in demanding environments. With 15 positions and 3A amperage, it offers versatile connectivity options for your applications. The through-hole mounting and PC tail termination method simplify installation, while the gold flash contact plating guarantees optimal signal transmission. Meeting stringent operating temperature requirements, ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Trust in its mating retention type and three-row design for secure and efficient connections, making it a valuable component in your connectivity arsenal.

