| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-012 |
634-015-263-012
| Heilind Number: | EDA634-015-263-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This three-row receptacle boasts a sturdy Through Hole mount type, ensuring secure placement with a .120" pitch. Its PC Tail termination method guarantees reliable signal transmission, while the Gold Flash contact plating and Nickel shell plating offer enhanced durability. With 15 positions and a 4-40 Threaded Hole mating retention type, this connector is ideal for high-density applications. Crafted from robust steel and tested for performance in extreme temperatures ranging from -55 to 85 °C, it's a dependable choice for industrial and commercial use. Elevate your connectivity solutions with this essential component.

