| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-013 |
634-015-263-013
| Heilind Number: | EDA634-015-263-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable and durable solution for your electronic projects. Designed for optimal performance, this connector features a receptacle gender with three rows for efficient signal transmission. With a through-hole mount type and PC tail termination method, installation is seamless and secure. Gold flash contact plating ensures high conductivity, while nickel shell plating offers enhanced durability. With 15 positions, it accommodates multiple connections with ease. The 4-40 threaded standoff mating retention type further enhances stability. Crafted from steel, it guarantees longevity even in demanding environments. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a versatile choice for various applications. Elevate your connectivity experience with this essential component.

