| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-015 |
634-015-263-015
| Heilind Number: | EDA634-015-263-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. Engineered for reliability, this receptacle features three rows of 15 positions, offering versatile connectivity options. With a durable steel shell and gold flash contact plating, it ensures robust performance even in demanding environments. The through-hole mount type with a PC tail termination method simplifies installation, while the M3 threaded hole mating retention type provides added security. Operating smoothly in a wide temperature range (-55 to 85 °C), this connector is a dependable choice for industrial applications. Elevate your connectivity experience with this essential component.

