| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-030 |
634-015-263-030
| Heilind Number: | EDA634-015-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and durable construction, this receptacle boasts three rows of 15 positions, providing ample connectivity options. Featuring PC Tail termination and gold flash contact plating, it ensures reliable and efficient signal transmission. The nickel-plated steel shell offers enhanced durability, making it ideal for demanding environments. Designed for secure mounting with boardlocks and mating retention via 4-40 threaded fixed standoffs, this connector is perfect for industrial applications. Operating flawlessly in temperatures ranging from -55 to 85 °C, it guarantees reliable performance even in harsh conditions. Upgrade your connectivity setup with this versatile and dependable D-Sub connector.

