| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-032 |
634-015-263-032
| Heilind Number: | EDA634-015-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for reliability, this receptacle features three amperes of power and 15 positions for versatile connections. With a sturdy steel shell plated in nickel and gold flash contact plating, it ensures durability and efficient signal transfer. The boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for various environments. RoHS compliant and with mating retention through 4-40 threaded holes, this connector meets high industry standards, making it an essential choice for your electronic setups. Stay connected effortlessly with our premium D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| EDAC 22-10-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| EDAC 53254-0470 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 4 Circuits | ![]() |
| EDAC 87831-4420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 44 Circuits, 0.38 | ![]() |


