| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-033 |
634-015-263-033
| Heilind Number: | EDA634-015-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. Featuring a receptacle gender and three rows for seamless integration, it is equipped with boardlocks for secure mounting. The PC tail termination method ensures reliable connections, while gold flash contact plating and nickel shell plating guarantee durability. With 15 positions and a 4-40 threaded standoff mating retention type, this connector offers versatility in various applications. Constructed with steel shell material and capable of operating in a wide temperature range, from -55 to 85 °C, it is both rugged and resilient. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this high-quality D-Sub Connector.

