| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-035 |
634-015-263-035
| Heilind Number: | EDA634-015-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. With a robust design featuring 15 positions and three rows, this receptacle ensures reliable performance in demanding environments. Its boardlocks mount type and PC tail termination method offer easy and secure installation, while the gold flash contact plating guarantees optimal signal conductivity. The sturdy steel shell with nickel plating and M3 threaded hole mating retention type provides durability and stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for various applications in the industrial, telecommunications, and aerospace sectors. Upgrade your connectivity infrastructure with our high-quality D-Sub Connector.

