| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-041 |
634-015-263-041
| Heilind Number: | EDA634-015-263-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Featuring a receptacle gender and three rows for efficient signal transmission, this connector is designed for seamless integration onto your circuit board using secure boardlocks. Its PC Tail termination method ensures reliable contact, while gold flash plating guarantees optimal conductivity. With a durable steel shell and nickel plating, this connector is built to withstand harsh operating conditions, with an extended temperature range of -55 to 85 °C. Elevate your connectivity experience with this essential component.

