| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-042 |
634-015-263-042
| Heilind Number: | EDA634-015-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in electronic systems with our Right Angle D-Sub Connector. Designed for high performance, this receptacle features three rows of 15 positions for secure and efficient signal transmission. With a durable steel shell and gold flash contact plating, it ensures reliable operation in a wide temperature range from -55 to 85 °C. The boardlocks mount type and PC tail termination method offer easy and stable installation. Mating retention is facilitated through a 4-40 threaded hole, providing added security. RoHS compliant, this connector meets environmental standards without sacrificing quality. Perfect for various applications, it's a essential component for any electronics setup.

