| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-043 |
634-015-263-043
| Heilind Number: | EDA634-015-263-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure boardlock mounting. This receptacle features three rows and a total of 15 gold flash-plated contacts, ensuring reliable data transmission. Its rugged steel shell with nickel plating guarantees durability in harsh environments, while the 4-40 threaded standoff mating retention type provides added stability. With a wide operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Rest assured, it is fully RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade your systems with this high-performance connector, offering both functionality and longevity.

