| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-045 |
634-015-263-045
| Heilind Number: | EDA634-015-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This high-quality receptacle features a durable steel shell with nickel plating, ensuring reliable performance even in rugged environments. With PC Tail termination and gold flash contact plating, it guarantees secure and efficient connections. Designed for ease of installation, it boasts boardlocks for stable mounting. Its 15 positions across 3 rows offer ample connectivity options, while the M3 Threaded Hole mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs.

