| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-051 |
634-015-263-051
| Heilind Number: | EDA634-015-263-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This receptacle features three rows of 15 positions, offering ample space for secure connections. With a 4-40 threaded hole mount type and PC tail termination method, installation is a breeze. The gold flash contact plating ensures reliable conductivity, while the nickel shell plating provides durability. Constructed with steel shell material, this connector is built to last, even in extreme temperatures ranging from -55 to 85 °C. Whether you're in industrial, aerospace, or telecommunications settings, this connector is a versatile and essential component for your connectivity needs.

