| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-052 |
634-015-263-052
| Heilind Number: | EDA634-015-263-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With three rows of 15 gold flash-plated contacts, it guarantees secure and high-speed data transmission. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze, while the mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your IO connectivity needs. Upgrade your systems with this premium D-Sub connector and experience seamless connectivity like never before.

