| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-053 |
634-015-263-053
| Heilind Number: | EDA634-015-263-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a robust design and high-quality construction, this receptacle is built to deliver reliable performance in various applications. Featuring three rows and a total of 15 positions, it provides ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure installation and efficient signal transmission. Gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. Made of steel, the shell material offers enhanced strength and protection. Suitable for a wide range of environments, this connector operates smoothly in temperatures ranging from -55 to 85°C. Whether you're a professional in the field or a DIY enthusiast, this D-Sub connector is a must-have for your projects. Upgrade your connectivity solutions with this high-performance component.

