| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-510 |
634-015-263-510
| Heilind Number: | EDA634-015-263-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This receptacle features a durable steel shell with nickel plating, ensuring robust performance in various environments. With three rows of fifteen gold flash-plated contacts, it guarantees reliable signal transmission at a maximum amperage of 3A. The through-hole mount type with PC tail termination offers secure and stable attachment, while the 4-40 threaded fixed standoff mating retention type provides additional support. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your industrial or commercial applications. Trust in its quality and precision for all your connectivity needs.

