Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 634-015-263-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA634-015-263-511 |
Series: | 634 |
Contact Description: | Standard Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
634-015-263-511
Heilind Number: | EDA634-015-263-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 634-015-263-511 |
ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-quality receptacle boasts three amperage capacity, ensuring reliable power transmission. Featuring three rows and 15 positions, it offers ample versatility for your connection needs. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The gold flash contact plating ensures excellent conductivity, while the PC tail termination method facilitates easy installation. Meeting rigorous standards, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Elevate your connectivity solutions with this essential component.