| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-512 |
634-015-263-512
| Heilind Number: | EDA634-015-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 15 positions, perfect for high-density applications. With a durable steel shell and dependable gold flash contact plating, it ensures reliable data transmission in challenging environments. The through-hole mount type and PC tail termination method offer easy installation, while the 4-40 threaded hole mating retention type adds extra security. Operating effortlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile choice for various industrial and commercial settings. Upgrade your setup today with this essential component.

