| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-513 |
634-015-263-513
| Heilind Number: | EDA634-015-263-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic connections. This receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliable performance. With three rows and 15 positions, it offers ample space for multiple connections. The PC tail termination method and gold flash contact plating guarantee strong, stable connections. Designed for through-hole mounting (.120"), it's easy to install. Plus, with an operating temperature range of -55 to 85 °C, it's suitable for a wide range of environments. Trust in this connector for secure and efficient data transmission in your electronic devices.

