| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-015-263-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-015-263-515 |
634-015-263-515
| Heilind Number: | EDA634-015-263-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-015-263-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a receptacle design and three rows of 15 positions, this connector is designed for optimal performance. With a durable steel shell and gold flash plating on the contacts, it ensures reliable and efficient data transfer. The through-hole mount type with PC tail termination method offers easy installation, while the M3 threaded hole mating retention type provides added security. Operating efficiently in temperatures ranging from -55 to 85 °C, it's suitable for use in a wide range of environments. Upgrade your setup with this essential component for seamless connectivity.

